Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoCX2041NLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.85AJ1919
Your Part Number
934 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.160 |
| 10+ | $2.820 |
| 25+ | $2.660 |
| 50+ | $2.500 |
| 100+ | $2.190 |
| 250+ | $1.910 |
| 500+ | $1.870 |
| 1000+ | $1.830 |
Price for:Each
Minimum: 1
Multiple: 1
$4.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoCX2041NLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.85AJ1919
Impedance - Unbalanced / Balanced75ohm
Insertion Loss3.4dB
Phase Difference-
Balun Case Style-
Frequency Min50kHz
Frequency Max450kHz
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Impedance - Unbalanced / Balanced
75ohm
Phase Difference
-
Frequency Min
50kHz
Product Range
-
Insertion Loss
3.4dB
Balun Case Style
-
Frequency Max
450kHz
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
