Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoCX1206MKX7R6BB474
Newark Part No.
Full Reel53AK8176
Re-Reel90AK4779
Cut Tape90AK4779
Product RangeX2Y Series
Your Part Number
1,530 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.57 |
| 10+ | $0.28 |
| 25+ | $0.26 |
| 50+ | $0.24 |
| 100+ | $0.22 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.16 |
| 20000+ | $0.14 |
| 30000+ | $0.13 |
| 50000+ | $0.12 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoCX1206MKX7R6BB474
Newark Part No.
Full Reel53AK8176
Re-Reel90AK4779
Cut Tape90AK4779
Product RangeX2Y Series
Capacitance0.47µF
Voltage Rating10VDC
Current Rating-
Capacitor Case Style1206 [3216 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Operating Temperature Max125°C
DC Resistance Max-
Insulation Resistance-
Dielectric CharacteristicX7R
Product RangeX2Y Series
SVHCTo Be Advised
Technical Specifications
Capacitance
0.47µF
Current Rating
-
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
DC Resistance Max
-
Dielectric Characteristic
X7R
SVHC
To Be Advised
Voltage Rating
10VDC
Capacitor Case Style
1206 [3216 Metric]
Capacitance Tolerance
± 20%
Operating Temperature Max
125°C
Insulation Resistance
-
Product Range
X2Y Series
Alternatives for CX1206MKX7R6BB474
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability