Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBTPA0061204G0C4A03Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.03AM5040
Product RangeBTPA0061204G0C4Axx Series
Your Part Number
382 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
| 10+ | $1.420 |
| 100+ | $1.250 |
| 500+ | $1.140 |
| 1000+ | $1.100 |
| 2500+ | $1.050 |
| 10000+ | $1.020 |
Price for:Each
Minimum: 1
Multiple: 1
$1.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBTPA0061204G0C4A03Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.03AM5040
Product RangeBTPA0061204G0C4Axx Series
Antenna Type4G LTE / LTE Cat M1 / NB-IoT
Frequency Min2.3GHz
Frequency Max2.7GHz
Antenna MountingAdhesive / I-Pex Connector
Gain4.5dBi
VSWR-
Input Power1W
Input Impedance50ohm
Antenna PolarizationLinear, Vertical
Product RangeBTPA0061204G0C4Axx Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
4G LTE / LTE Cat M1 / NB-IoT
Frequency Max
2.7GHz
Gain
4.5dBi
Input Power
1W
Antenna Polarization
Linear, Vertical
SVHC
No SVHC (04-Feb-2026)
Frequency Min
2.3GHz
Antenna Mounting
Adhesive / I-Pex Connector
VSWR
-
Input Impedance
50ohm
Product Range
BTPA0061204G0C4Axx Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
