Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBSPQ000603041N1B00Copy
Newark Part No.52AK8495
Product RangeBSPQ Series
Your Part Number
No Longer Available
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBSPQ000603041N1B00Copy
Newark Part No.52AK8495
Product RangeBSPQ Series
Technical Datasheet
Inductance1.1nH
DC Resistance Max0.04ohm
Self Resonant Frequency14GHz
DC Current Rating1.1A
Inductor Case Style0.6mm x 0.3mm x 0.4mm
Product RangeBSPQ Series
Inductance Tolerance± 0.1nH
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length0.6mm
Product Width0.3mm
Product Height0.4mm
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Inductance
1.1nH
Self Resonant Frequency
14GHz
Inductor Case Style
0.6mm x 0.3mm x 0.4mm
Inductance Tolerance
± 0.1nH
Core Material
Ceramic
Product Width
0.3mm
SVHC
No SVHC (15-Jan-2019)
DC Resistance Max
0.04ohm
DC Current Rating
1.1A
Product Range
BSPQ Series
Inductor Construction
Unshielded
Product Length
0.6mm
Product Height
0.4mm
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
