Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBSPQ000603041N0C00
Newark Part No.
Re-Reel52AK8494
Cut Tape52AK8494
Product RangeBSPQ Series
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBSPQ000603041N0C00
Newark Part No.
Re-Reel52AK8494
Cut Tape52AK8494
Product RangeBSPQ Series
Technical Datasheet
Inductance1nH
DC Resistance Max0.04ohm
Self Resonant Frequency16GHz
DC Current Rating1.1A
Inductor Case Style0.6mm x 0.3mm x 0.4mm
Product RangeBSPQ Series
Inductance Tolerance± 0.2nH
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length0.6mm
Product Width0.3mm
Product Height0.4mm
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Inductance
1nH
Self Resonant Frequency
16GHz
Inductor Case Style
0.6mm x 0.3mm x 0.4mm
Inductance Tolerance
± 0.2nH
Core Material
Ceramic
Product Width
0.3mm
SVHC
No SVHC (15-Jan-2019)
DC Resistance Max
0.04ohm
DC Current Rating
1.1A
Product Range
BSPQ Series
Inductor Construction
Unshielded
Product Length
0.6mm
Product Height
0.4mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
