Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBSPQ000402030N5C00Copy
Newark Part No.52AK8380
Product RangeBSPQ Series
Your Part Number
No Longer Available
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBSPQ000402030N5C00Copy
Newark Part No.52AK8380
Product RangeBSPQ Series
Technical Datasheet
Inductance0.5nH
DC Resistance Max0.04ohm
Self Resonant Frequency17GHz
DC Current Rating1A
Inductor Case Style0.4mm x 0.2mm x 0.3mm
Product RangeBSPQ Series
Inductance Tolerance± 0.2nH
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length0.4mm
Product Width0.2mm
Product Height0.3mm
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Inductance
0.5nH
Self Resonant Frequency
17GHz
Inductor Case Style
0.4mm x 0.2mm x 0.3mm
Inductance Tolerance
± 0.2nH
Core Material
Ceramic
Product Width
0.2mm
SVHC
No SVHC (15-Jan-2019)
DC Resistance Max
0.04ohm
DC Current Rating
1A
Product Range
BSPQ Series
Inductor Construction
Unshielded
Product Length
0.4mm
Product Height
0.3mm
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
