Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBSPQ000402030N3B00Copy
Newark Part No.52AK8375
Product RangeBSPQ Series
Your Part Number
No Longer Available
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBSPQ000402030N3B00Copy
Newark Part No.52AK8375
Product RangeBSPQ Series
Technical Datasheet
Inductance0.3nH
DC Resistance Max0.02ohm
Self Resonant Frequency17GHz
DC Current Rating1A
Inductor Case Style0.4mm x 0.2mm x 0.3mm
Product RangeBSPQ Series
Inductance Tolerance± 0.1nH
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length0.4mm
Product Width0.2mm
Product Height0.3mm
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Inductance
0.3nH
Self Resonant Frequency
17GHz
Inductor Case Style
0.4mm x 0.2mm x 0.3mm
Inductance Tolerance
± 0.1nH
Core Material
Ceramic
Product Width
0.2mm
SVHC
No SVHC (15-Jan-2019)
DC Resistance Max
0.02ohm
DC Current Rating
1A
Product Range
BSPQ Series
Inductor Construction
Unshielded
Product Length
0.4mm
Product Height
0.3mm
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
