Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBPPM00151360551X00Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel68AK3876RL
Cut Tape68AK3876
Product RangeBPPM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.480 | $3.48 |
| Total Price | $3.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.480 |
| 25+ | $2.720 |
| 100+ | $2.680 |
| 250+ | $1.920 |
| 500+ | $1.880 |
| 1000+ | $1.840 |
| 5000+ | $1.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBPPM00151360551X00Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel68AK3876RL
Cut Tape68AK3876
Product RangeBPPM Series
Technical Datasheet
DC Current Rating10A
Inductance-
DC Resistance Max3800µohm
Product RangeBPPM Series
Impedance550ohm
Inductor Case / Package-
Product Length15mm
Product Width13mm
Product Height6mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
10A
DC Resistance Max
3800µohm
Impedance
550ohm
Product Length
15mm
Product Height
6mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
-
Product Range
BPPM Series
Inductor Case / Package
-
Product Width
13mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Alternatives for BPPM00151360551X00
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
