Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBPPM00121164701X00Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.13AN0115
Product RangeBPPM Series
Your Part Number
498 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.670 |
| 25+ | $2.560 |
| 100+ | $2.380 |
| 250+ | $2.170 |
| 500+ | $1.960 |
| 1000+ | $1.740 |
| 5000+ | $1.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBPPM00121164701X00Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.13AN0115
Product RangeBPPM Series
DC Current Rating8A
Inductance-
DC Resistance Max0.006ohm
Product RangeBPPM Series
Impedance700ohm
Voltage Rating VAC-
Voltage Rating VDC125V
Inductor Case / Package5050 [1211 Metric]
Product Length12mm
Product Width10.8mm
Product Height6.4mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
8A
DC Resistance Max
0.006ohm
Impedance
700ohm
Voltage Rating VDC
125V
Product Length
12mm
Product Height
6.4mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
-
Product Range
BPPM Series
Voltage Rating VAC
-
Inductor Case / Package
5050 [1211 Metric]
Product Width
10.8mm
Operating Temperature Min
-40°C
Qualification
-
Alternatives for BPPM00121164701X00
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
