Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMRA00050515R47MA1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel53AK1899
Cut Tape13AN0109
Product RangeBMRA Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.704 | $0.70 |
| Total Price | $0.70 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.704 |
| 10+ | $0.636 |
| 25+ | $0.586 |
| 50+ | $0.523 |
| 100+ | $0.472 |
| 250+ | $0.412 |
| 500+ | $0.359 |
| 1000+ | $0.295 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.319 |
| 10000+ | $0.295 |
| 20000+ | $0.275 |
| 30000+ | $0.256 |
| 50000+ | $0.245 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMRA00050515R47MA1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel53AK1899
Cut Tape13AN0109
Product RangeBMRA Series
Inductance470nH
RMS Current (Irms)8A
Inductor ConstructionShielded
Saturation Current (Isat)12A
Product RangeBMRA Series
Inductor Case / Package-
DC Resistance Max0.016ohm
Inductance Tolerance± 20%
Product Length5.7mm
Product Width5.4mm
Product Height1.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
BMRA Series
DC Resistance Max
0.016ohm
Product Length
5.7mm
Product Height
1.5mm
RMS Current (Irms)
8A
Saturation Current (Isat)
12A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.4mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for BMRA00050515R47MA1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
