Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMMA00131350R68MV1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.13AN0105
Product RangeBMMA Series
Your Part Number
250 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.920 |
| 25+ | $1.530 |
| 100+ | $1.210 |
| 250+ | $1.100 |
| 500+ | $1.080 |
| 1000+ | $0.975 |
| 5000+ | $0.956 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMMA00131350R68MV1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.13AN0105
Product RangeBMMA Series
Inductance680nH
RMS Current (Irms)34A
Inductor ConstructionShielded
Saturation Current (Isat)54A
Product RangeBMMA Series
Inductor Case / Package-
DC Resistance Max1700µohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.9mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
BMMA Series
DC Resistance Max
1700µohm
Product Length
13.2mm
Product Height
5mm
RMS Current (Irms)
34A
Saturation Current (Isat)
54A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.9mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for BMMA00131350R68MV1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
