Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMMA00060630R20MV1
Newark Part No.
Full Reel53AK1774
Cut Tape65AK0680
Product RangeBMMA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $0.373 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.296 |
| 10000+ | $0.273 |
| 20000+ | $0.254 |
| 30000+ | $0.237 |
| 50000+ | $0.227 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMMA00060630R20MV1
Newark Part No.
Full Reel53AK1774
Cut Tape65AK0680
Product RangeBMMA Series
Technical Datasheet
Inductance200nH
RMS Current (Irms)24A
Inductor ConstructionShielded
Saturation Current (Isat)41A
Product RangeBMMA Series
Inductor Case / Package-
DC Resistance Max3mohm
Inductance Tolerance± 20%
Product Length6.86mm
Product Width6.47mm
Product Height3mm
SVHCTo Be Advised
Technical Specifications
Inductance
200nH
Inductor Construction
Shielded
Product Range
BMMA Series
DC Resistance Max
3mohm
Product Length
6.86mm
Product Height
3mm
RMS Current (Irms)
24A
Saturation Current (Isat)
41A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.47mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for BMMA00060630R20MV1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate