Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBLN1608LWK8R2400ACopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel20AM5448RL
Cut Tape20AM5448
Your Part Number
4,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.152 | $1.52 |
| Total Price | $1.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.152 |
| 30+ | $0.144 |
| 100+ | $0.137 |
| 250+ | $0.122 |
| 500+ | $0.121 |
| 1000+ | $0.120 |
| 2500+ | $0.119 |
| 5000+ | $0.118 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBLN1608LWK8R2400ACopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel20AM5448RL
Cut Tape20AM5448
Impedance - Unbalanced / Balanced50ohm, 200ohm
Insertion Loss1.5dB
Phase Difference180° ± 10°
Balun Case Style0603
Frequency Min2.4GHz
Frequency Max2.5GHz
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Impedance - Unbalanced / Balanced
50ohm, 200ohm
Phase Difference
180° ± 10°
Frequency Min
2.4GHz
Product Range
-
Insertion Loss
1.5dB
Balun Case Style
0603
Frequency Max
2.5GHz
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
