Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBDQQ00201210R47MPACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel04AM1059RL
Cut Tape04AM1059
Product RangeDQQ Series
Your Part Number
1,715 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.152 | $0.15 |
| Total Price | $0.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.152 |
| 25+ | $0.131 |
| 100+ | $0.110 |
| 250+ | $0.104 |
| 500+ | $0.099 |
| 1000+ | $0.093 |
| 2500+ | $0.090 |
| 5000+ | $0.086 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBDQQ00201210R47MPACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel04AM1059RL
Cut Tape04AM1059
Product RangeDQQ Series
Inductance470nH
RMS Current (Irms)5A
Inductor ConstructionShielded
Saturation Current (Isat)5.8A
Product RangeDQQ Series
Inductor Case / Package0805 [2012 Metric]
DC Resistance Max0.02ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.2mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
DQQ Series
DC Resistance Max
0.02ohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
5A
Saturation Current (Isat)
5.8A
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Product Width
1.2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
