Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAWVF003030151R0M00Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel53AK0555
Re-Reel13AN0034
Cut Tape13AN0034
Product RangeAWVF Series
Your Part Number
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.497 | $2.48 |
| Total Price | $2.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.497 |
| 10+ | $0.440 |
| 25+ | $0.389 |
| 50+ | $0.328 |
| 100+ | $0.278 |
| 250+ | $0.238 |
| 500+ | $0.201 |
| 1000+ | $0.169 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.156 |
| 20000+ | $0.139 |
| 30000+ | $0.128 |
| 50000+ | $0.116 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAWVF003030151R0M00Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel53AK0555
Re-Reel13AN0034
Cut Tape13AN0034
Product RangeAWVF Series
Inductance1µH
RMS Current (Irms)3A
Inductor ConstructionShielded
Saturation Current (Isat)3.4A
Product RangeAWVF Series
Inductor Case / Package1212 [3030 Metric]
DC Resistance Max0.054ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
AWVF Series
DC Resistance Max
0.054ohm
Product Length
3mm
Product Height
1.5mm
RMS Current (Irms)
3A
Saturation Current (Isat)
3.4A
Inductor Case / Package
1212 [3030 Metric]
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for AWVF003030151R0M00
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
