Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAWCU00453228201XTECopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.11AN0443
Product RangeAWCU Series
Your Part Number
2,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $1.370 |
| 10+ | $1.150 |
| 15+ | $1.090 |
| 25+ | $1.020 |
| 50+ | $0.994 |
| 125+ | $0.967 |
| 250+ | $0.903 |
| 500+ | $0.858 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$6.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAWCU00453228201XTECopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.11AN0443
Product RangeAWCU Series
DC Current Rating100mA
Inductance200µH
Product RangeAWCU Series
Impedance-
Inductor Case / Package1812 [4532 Metric]
Product Length4.5mm
Product Width3.2mm
Product Height2.8mm
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
100mA
Product Range
AWCU Series
Inductor Case / Package
1812 [4532 Metric]
Product Width
3.2mm
Qualification
AEC-Q200
Inductance
200µH
Impedance
-
Product Length
4.5mm
Product Height
2.8mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for AWCU00453228201XTE
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
