Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAWCU00453226104TT2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel54AK2521
Cut Tape11AN0442
Product RangeAWCU Series
Your Part Number
2,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.010 | $1.01 |
| Total Price | $1.01 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5+ | $1.010 |
| 25+ | $0.728 |
| 100+ | $0.688 |
| 250+ | $0.638 |
| 500+ | $0.603 |
| 1000+ | $0.553 |
| 5000+ | $0.500 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.475 |
| 15000+ | $0.439 |
| 25000+ | $0.433 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAWCU00453226104TT2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel54AK2521
Cut Tape11AN0442
Product RangeAWCU Series
DC Current Rating150mA
Inductance100µH
Product RangeAWCU Series
Impedance5.8kohm
Inductor Case / Package1812 [4532 Metric]
Product Length4.5mm
Product Width3.2mm
Product Height2.6mm
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
150mA
Product Range
AWCU Series
Inductor Case / Package
1812 [4532 Metric]
Product Width
3.2mm
Qualification
AEC-Q200
Inductance
100µH
Impedance
5.8kohm
Product Length
4.5mm
Product Height
2.6mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for AWCU00453226104TT2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
