Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAWCU00201212121M02Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel53AK0113
Cut Tape11AN0440
Product RangeAWCU Series
Your Part Number
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.360 | $1.80 |
| Total Price | $1.80 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5+ | $0.360 |
| 25+ | $0.318 |
| 100+ | $0.279 |
| 250+ | $0.233 |
| 500+ | $0.196 |
| 1000+ | $0.166 |
| 2500+ | $0.138 |
| 5000+ | $0.114 |
Full Reel
| Quantity | Price |
|---|---|
| 16000+ | $0.101 |
| 48000+ | $0.099 |
| 80000+ | $0.097 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAWCU00201212121M02Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel53AK0113
Cut Tape11AN0440
Product RangeAWCU Series
DC Current Rating400mA
Inductance-
Product RangeAWCU Series
Impedance120ohm
Inductor Case / Package-
Product Length2.05mm
Product Width1.25mm
Product Height1.2mm
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
400mA
Product Range
AWCU Series
Inductor Case / Package
-
Product Width
1.25mm
Qualification
AEC-Q200
Inductance
-
Impedance
120ohm
Product Length
2.05mm
Product Height
1.2mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for AWCU00201212121M02
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
