Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAWCS0012070713NJ00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel52AK9414
Re-Reel12AM5922RL
Cut Tape12AM5922
Product RangeAWCS Series
Your Part Number
4,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.323 | $3.23 |
| Total Price | $3.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.323 |
| 30+ | $0.272 |
| 100+ | $0.251 |
| 250+ | $0.174 |
| 500+ | $0.146 |
| 1000+ | $0.124 |
| 2500+ | $0.099 |
| 5000+ | $0.085 |
Full Reel
| Quantity | Price |
|---|---|
| 28000+ | $0.061 |
| 30000+ | $0.057 |
| 50000+ | $0.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAWCS0012070713NJ00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel52AK9414
Re-Reel12AM5922RL
Cut Tape12AM5922
Product RangeAWCS Series
Inductance13nH
DC Resistance Max0.21ohm
Self Resonant Frequency3.45GHz
DC Current Rating440mA
Inductor Case / Package-
Product RangeAWCS Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.19mm
Product Width0.7mm
Product Height0.66mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
13nH
Self Resonant Frequency
3.45GHz
Inductor Case / Package
-
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.7mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.21ohm
DC Current Rating
440mA
Product Range
AWCS Series
Inductor Construction
Unshielded
Product Length
1.19mm
Product Height
0.66mm
Alternatives for AWCS0012070713NJ00
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
