Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAWCM00161008R22J00Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel52AK9291
Re-Reel12AM5871RL
Cut Tape12AM5871
Product RangeAWCM Series
Your Part Number
4,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.457 | $4.57 |
| Total Price | $4.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.457 |
| 30+ | $0.385 |
| 100+ | $0.355 |
| 250+ | $0.246 |
| 500+ | $0.207 |
| 1000+ | $0.176 |
| 2500+ | $0.140 |
| 5000+ | $0.120 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.083 |
| 30000+ | $0.077 |
| 50000+ | $0.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAWCM00161008R22J00Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel52AK9291
Re-Reel12AM5871RL
Cut Tape12AM5871
Product RangeAWCM Series
Inductance220nH
DC Resistance Max2.5ohm
Self Resonant Frequency1.2GHz
DC Current Rating120mA
Inductor Case / Package-
Product RangeAWCM Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.6mm
Product Width1.02mm
Product Height0.82mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220nH
Self Resonant Frequency
1.2GHz
Inductor Case / Package
-
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.02mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
2.5ohm
DC Current Rating
120mA
Product Range
AWCM Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.82mm
Alternatives for AWCM00161008R22J00
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
