Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoASCH001005052N2SCPCopy
Newark Part No.
Full Reel52AK9039
Cut Tape12AN9978
Product RangeASCH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.141 | $1.41 |
| Total Price | $1.41 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10+ | $0.141 |
| 25+ | $0.121 |
| 50+ | $0.084 |
| 100+ | $0.064 |
| 250+ | $0.051 |
| 500+ | $0.041 |
| 1000+ | $0.034 |
Full Reel
| Quantity | Price |
|---|---|
| 30000+ | $0.018 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoASCH001005052N2SCPCopy
Newark Part No.
Full Reel52AK9039
Cut Tape12AN9978
Product RangeASCH Series
Inductance2.2nH
DC Resistance Max0.12ohm
Self Resonant Frequency8.1GHz
DC Current Rating400mA
Inductor Case / Package0402 [1005 Metric]
Product RangeASCH Series
Inductance Tolerance± 0.3nH
Inductor Construction-
Core MaterialCeramic
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2nH
Self Resonant Frequency
8.1GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 0.3nH
Core Material
Ceramic
Product Width
0.5mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.12ohm
DC Current Rating
400mA
Product Range
ASCH Series
Inductor Construction
-
Product Length
1mm
Product Height
0.5mm
Alternatives for ASCH001005052N2SCP
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
