Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAPCF00070745102M00Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.12AN9974
Product RangeAPCF Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.440 |
| 10+ | $1.360 |
| 25+ | $1.250 |
| 50+ | $1.140 |
| 100+ | $1.040 |
| 500+ | $0.887 |
| 1000+ | $0.777 |
| 2500+ | $0.761 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAPCF00070745102M00Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.12AN9974
Product RangeAPCF Series
Inductance1mH
RMS Current (Irms)250mA
Inductor ConstructionShielded
Saturation Current (Isat)140mA
Product RangeAPCF Series
Inductor Case / Package-
DC Resistance Max2.28ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width7mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1mH
Inductor Construction
Shielded
Product Range
APCF Series
DC Resistance Max
2.28ohm
Product Length
7mm
Product Height
4.5mm
RMS Current (Irms)
250mA
Saturation Current (Isat)
140mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for APCF00070745102M00
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
