Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAPCA00060645221M00Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.11AN0278
Product RangeAPCA Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.150 |
| 25+ | $1.090 |
| 100+ | $0.995 |
| 250+ | $0.905 |
| 500+ | $0.829 |
| 1000+ | $0.709 |
| 5000+ | $0.621 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAPCA00060645221M00Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.11AN0278
Product RangeAPCA Series
Inductance220µH
RMS Current (Irms)570mA
Inductor ConstructionShielded
Saturation Current (Isat)360mA
Product RangeAPCA Series
Inductor Case / Package-
DC Resistance Max0.864ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6.3mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
APCA Series
DC Resistance Max
0.864ohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
570mA
Saturation Current (Isat)
360mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.3mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for APCA00060645221M00
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
