Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoANT1825BS0XTGN25S
Newark Part No.51AM1856
Your Part Number
200 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.710 |
| 10+ | $7.420 |
| 25+ | $6.570 |
| 50+ | $6.160 |
| 100+ | $5.610 |
| 250+ | $5.390 |
| 500+ | $4.960 |
Price for:Each
Minimum: 1
Multiple: 1
$7.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoANT1825BS0XTGN25S
Newark Part No.51AM1856
Antenna TypeBeiDou / GNSS / Glonass / GPS / L2 / L5
Frequency Min-
Frequency Max1.602GHz
Antenna MountingSMD / SMA Connector
Gain4.2dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear, Right Hand Circular
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
BeiDou / GNSS / Glonass / GPS / L2 / L5
Frequency Max
1.602GHz
Gain
4.2dBi
Input Power
-
Antenna Polarization
Linear, Right Hand Circular
SVHC
No SVHC (04-Feb-2026)
Frequency Min
-
Antenna Mounting
SMD / SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
