Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoANT1608LL14R2460A
Newark Part No.
Full Reel52AK8812
Re-Reel93AK8267
Cut Tape93AK8267
Product RangeSMD Chip Antenna
Your Part Number
4,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.302 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.114 |
| 30000+ | $0.094 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoANT1608LL14R2460A
Newark Part No.
Full Reel52AK8812
Re-Reel93AK8267
Cut Tape93AK8267
Product RangeSMD Chip Antenna
Antenna Case Size1.6mm x 0.8mm x 0.4mm
Center Frequency 14.76GHz
Center Frequency 26.14GHz
Product RangeSMD Chip Antenna
SVHCTo Be Advised
Technical Specifications
Antenna Case Size
1.6mm x 0.8mm x 0.4mm
Center Frequency 2
6.14GHz
SVHC
To Be Advised
Center Frequency 1
4.76GHz
Product Range
SMD Chip Antenna
Alternatives for ANT1608LL14R2460A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability