Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoANT1204LL20R0315ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.17AN5088
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.670 |
| 50+ | $2.370 |
| 100+ | $2.160 |
| 250+ | $1.960 |
| 500+ | $1.740 |
| 1000+ | $1.520 |
| 2500+ | $1.400 |
| 5000+ | $1.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoANT1204LL20R0315ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.17AN5088
Antenna Band-
Antenna TypeChip
VSWR-
Gain-
Antenna MountingSMD
Product Range-
ProtocolISM
Operating Temperature Min-40°C
Operating Temperature Max105°C
Antenna PolarizationLinear, Omnidirectional
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Band
-
VSWR
-
Antenna Mounting
SMD
Protocol
ISM
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Antenna Type
Chip
Gain
-
Product Range
-
Operating Temperature Min
-40°C
Antenna Polarization
Linear, Omnidirectional
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
