Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAE0100Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.12AN6281
Your Part Number
2,990 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $3.060 |
| 10+ | $2.550 |
| 15+ | $2.420 |
| 25+ | $2.280 |
| 50+ | $2.130 |
| 125+ | $1.970 |
| 250+ | $1.870 |
| 500+ | $1.790 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$15.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAE0100Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.12AN6281
DC Current Rating100mA
Inductance200µH
Product Range-
Impedance-
Inductor Case / Package1210 [3225 Metric]
Product Length3.2mm
Product Width2.5mm
Product Height2.45mm
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
100mA
Product Range
-
Inductor Case / Package
1210 [3225 Metric]
Product Width
2.5mm
Qualification
AEC-Q200
Inductance
200µH
Impedance
-
Product Length
3.2mm
Product Height
2.45mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for AE0100
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
