Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAC1210-220-CCopy
Newark Part No.14AN9318
Product RangePulse Chip Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 10+ | $0.983 |
| 25+ | $0.905 |
| 50+ | $0.809 |
| 100+ | $0.729 |
| 250+ | $0.636 |
| 500+ | $0.555 |
| 1000+ | $0.455 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$5.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAC1210-220-CCopy
Newark Part No.14AN9318
Product RangePulse Chip Series
DC Current Rating300mA
Inductance22µH
DC Resistance Max0.8ohm
Product RangePulse Chip Series
Impedance1.2kohm
Voltage Rating VAC-
Voltage Rating VDC50V
Inductor Case / Package1210 [3225 Metric]
Product Length3.2mm
Product Width2.5mm
Product Height2.3mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
300mA
DC Resistance Max
0.8ohm
Impedance
1.2kohm
Voltage Rating VDC
50V
Product Length
3.2mm
Product Height
2.3mm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Inductance
22µH
Product Range
Pulse Chip Series
Voltage Rating VAC
-
Inductor Case / Package
1210 [3225 Metric]
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
