Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoXL-5020-TF-LW150-S-RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.03AM0278
Your Part Number
38 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.960 |
| 5+ | $20.300 |
| 10+ | $18.640 |
| 25+ | $16.360 |
| 100+ | $15.710 |
| 500+ | $14.230 |
| 1000+ | $13.950 |
Price for:Each
Minimum: 1
Multiple: 1
$21.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoXL-5020-TF-LW150-S-RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.03AM0278
Transducer FunctionAudio Indicator
Supply Voltage Min3VDC
TonesHigh/Low Siren
Sound Pressure Level (SPL)110dBA
Resonant Frequency2.8kHz
Supply Voltage Max16VDC
Operating Current Max120mA
Transducer MountingPanel Mount
Drive CircuitInternal
Sound Level Distance100mm
Capacitance-
Lead Wire24AWG
IP Rating-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range3VDC to 16VDC
Operating Temperature Min-30°C
Operating Temperature Max80°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Audio Indicator
Tones
High/Low Siren
Resonant Frequency
2.8kHz
Operating Current Max
120mA
Drive Circuit
Internal
Capacitance
-
IP Rating
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
-
Supply Voltage Min
3VDC
Sound Pressure Level (SPL)
110dBA
Supply Voltage Max
16VDC
Transducer Mounting
Panel Mount
Sound Level Distance
100mm
Lead Wire
24AWG
IP Rating
-
Operating Voltage Range
3VDC to 16VDC
Operating Temperature Max
80°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
