Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoPSA071040Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.11AN7629
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $2.420 |
| 25+ | $2.010 |
| 100+ | $1.910 |
| 250+ | $1.840 |
| 500+ | $1.790 |
| 1000+ | $1.740 |
| 2500+ | $1.700 |
| 5000+ | $1.670 |
Price for:Each
Minimum: 1
Multiple: 1
$2.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoPSA071040Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.11AN7629
Pressure TypeGauge
Operating Pressure Min-40kPa
Operating Pressure Max40kPa
Supply Voltage Min4.7V
Supply Voltage Max5.3V
Sensor Case / PackageSMD, Gull Wing
No. of Pins6Pins
Sensor Output TypeAnalogue - 0mV to 135mV
Accuracy-
Pressure Port TypeSingle Radial Barbless
Sensor MountingSurface Mount
Output Interface-
Media Type-
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Max
40kPa
Supply Voltage Max
5.3V
No. of Pins
6Pins
Accuracy
-
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
-40kPa
Supply Voltage Min
4.7V
Sensor Case / Package
SMD, Gull Wing
Sensor Output Type
Analogue - 0mV to 135mV
Pressure Port Type
Single Radial Barbless
Output Interface
-
Operating Temperature Min
-20°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
