Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoDMM-3535-BCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.59AM1743
Your Part Number
1,250 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.930 |
| 10+ | $2.620 |
| 25+ | $2.430 |
| 50+ | $2.250 |
| 100+ | $2.010 |
| 500+ | $1.830 |
| 1000+ | $1.590 |
| 2500+ | $1.480 |
Price for:Each
Minimum: 1
Multiple: 1
$2.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoDMM-3535-BCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.59AM1743
Microphone TypeMEMS
DirectivityOmnidirectional
Signal to Noise Ratio (SNR)66.5dB
Acoustic Overload Point (AOP)130dB
Supply Voltage Min1.6VDC
Supply Voltage Max3.3VDC
Sensitivity (dB)-35dB
Impedance-
Sensor Case / Package-
No. of Pins5Pins
Output InterfaceDigital - PDM
IP Rating-
IP Rating-
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Microphone Type
MEMS
Signal to Noise Ratio (SNR)
66.5dB
Supply Voltage Min
1.6VDC
Sensitivity (dB)
-35dB
Sensor Case / Package
-
Output Interface
Digital - PDM
IP Rating
-
Product Range
-
Directivity
Omnidirectional
Acoustic Overload Point (AOP)
130dB
Supply Voltage Max
3.3VDC
Impedance
-
No. of Pins
5Pins
IP Rating
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
