Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAW-10FW-NSVCCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.02AM8731
Your Part Number
4 In Stock
4 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.340 |
| 5+ | $32.280 |
| 10+ | $30.210 |
| 25+ | $28.150 |
| 100+ | $27.240 |
| 500+ | $26.700 |
| 1000+ | $26.150 |
Price for:Each
Minimum: 1
Multiple: 1
$34.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAW-10FW-NSVCCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.02AM8731
Transducer FunctionSiren
Supply Voltage Min9VDC
Supply Voltage Max28VDC
TonesContinuous, Pulse
Sound Pressure Level (SPL)118dBA
Current Rating15mA
Resonant Frequency3.1kHz
Transducer MountingFlanged
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Siren
Supply Voltage Max
28VDC
Sound Pressure Level (SPL)
118dBA
Resonant Frequency
3.1kHz
Product Range
-
Supply Voltage Min
9VDC
Tones
Continuous, Pulse
Current Rating
15mA
Transducer Mounting
Flanged
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
