Print Page
Image is for illustrative purposes only. Please refer to product description.

80 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.020 |
| 10+ | $11.490 |
| 25+ | $10.140 |
| 50+ | $9.510 |
| 100+ | $8.540 |
| 250+ | $8.210 |
| 500+ | $7.720 |
Price for:Each
Minimum: 1
Multiple: 1
$12.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAT-5532-TF-HT-LW190
Newark Part No.02AM8719
Transducer FunctionBuzzer
Supply Voltage Min28VAC
Tones-
Sound Pressure Level (SPL)110dBA
Supply Voltage Max60VAC
Resonant Frequency3.2kHz
Operating Current Max100mA
Sound Level Distance300mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Buzzer
Tones
-
Supply Voltage Max
60VAC
Operating Current Max
100mA
Product Range
-
Supply Voltage Min
28VAC
Sound Pressure Level (SPL)
110dBA
Resonant Frequency
3.2kHz
Sound Level Distance
300mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
