Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAT-2336-TWT-RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.02AM8695
Your Part Number
240 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.100 |
| 25+ | $2.230 |
| 100+ | $1.810 |
| 250+ | $1.700 |
| 500+ | $1.670 |
| 1000+ | $1.630 |
| 2500+ | $1.600 |
| 5000+ | $1.560 |
Price for:Each
Minimum: 1
Multiple: 1
$3.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAT-2336-TWT-RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.02AM8695
Transducer FunctionBuzzer
Tones-
Supply Voltage Min3VDC
Sound Pressure Level (SPL)90dBA
Resonant Frequency3.6kHz
Supply Voltage Max18VDC
Operating Current Max8mA
Transducer MountingThrough Hole
Drive CircuitExternal
Capacitance-
Sound Level Distance100mm
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range3V p-p to 18V p-p
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
3VDC
Resonant Frequency
3.6kHz
Operating Current Max
8mA
Drive Circuit
External
Sound Level Distance
100mm
IP Rating
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
-
Tones
-
Sound Pressure Level (SPL)
90dBA
Supply Voltage Max
18VDC
Transducer Mounting
Through Hole
Capacitance
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
3V p-p to 18V p-p
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
