Print Page
Image is for illustrative purposes only. Please refer to product description.

100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.020 |
| 10+ | $0.808 |
| 25+ | $0.744 |
| 50+ | $0.684 |
| 100+ | $0.612 |
| 500+ | $0.546 |
| 1000+ | $0.480 |
| 2500+ | $0.449 |
Price for:Each
Minimum: 1
Multiple: 1
$1.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAT-1240-TT
Newark Part No.59AM1290
Tones-
Sound Pressure Level (SPL)80dBA
Resonant Frequency4kHz
Transducer MountingThrough Hole
Drive CircuitExternal
Capacitance0.012µF
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialPPO (Polyphenylene Oxide)
Operating Voltage Range1VAC to 20VAC
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tones
-
Resonant Frequency
4kHz
Drive Circuit
External
Lead Wire
-
IP Rating
-
Operating Voltage Range
1VAC to 20VAC
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Sound Pressure Level (SPL)
80dBA
Transducer Mounting
Through Hole
Capacitance
0.012µF
IP Rating
-
Housing Material
PPO (Polyphenylene Oxide)
Operating Temperature Min
-30°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
