Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAT-1220-TT-8-RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.02AM8668
Your Part Number
668 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.898 |
| 10+ | $0.689 |
| 25+ | $0.632 |
| 50+ | $0.588 |
| 100+ | $0.547 |
| 500+ | $0.491 |
| 1000+ | $0.439 |
| 2500+ | $0.430 |
Price for:Each
Minimum: 1
Multiple: 1
$0.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAT-1220-TT-8-RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.02AM8668
Transducer FunctionBuzzer
Supply Voltage Min1V
Tones-
Supply Voltage Max2V
Resonant Frequency2.048kHz
Sound Pressure Level (SPL)80dBA
Current Rating20mA
Transducer MountingThrough Hole
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Buzzer
Tones
-
Resonant Frequency
2.048kHz
Current Rating
20mA
Product Range
-
Supply Voltage Min
1V
Supply Voltage Max
2V
Sound Pressure Level (SPL)
80dBA
Transducer Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
