New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Transducers
                                                                                                    4. Acoustic Components
                                                                                                    5. Speakers & Receivers
                                                                                                    Print Page

                                                                                                    AS02404PO

                                                                                                    SPEAKER, 650HZ, 4OHM, 78DB, 2W

                                                                                                    PUI AUDIO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PUI AUDIO AS02404PO
                                                                                                    ManufacturerPUI AUDIO
                                                                                                    Manufacturer Part NoAS02404PO
                                                                                                    Newark Part No.07AM7215
                                                                                                    Your Part Number
                                                                                                    349 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    View cut-off times
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$4.120
                                                                                                    10+$3.680
                                                                                                    25+$3.440
                                                                                                    50+$3.180
                                                                                                    100+$2.870
                                                                                                    500+$2.640
                                                                                                    1000+$2.370
                                                                                                    2500+$2.230
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $4.12
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PUI AUDIO
                                                                                                    ManufacturerPUI AUDIO
                                                                                                    Manufacturer Part NoAS02404PO
                                                                                                    Newark Part No.07AM7215
                                                                                                    Driver TypeGeneral Purpose
                                                                                                    Impedance4ohm
                                                                                                    Power Rating Nom2W
                                                                                                    External Width - Metric12mm
                                                                                                    Resonant Frequency650Hz
                                                                                                    Sound Pressure Level (SPL)78dB
                                                                                                    Speaker ShapeOval with Rectangular Frame
                                                                                                    Product Dimensions24mm x 12mm x 4.5mm
                                                                                                    External Width - Imperial0.47"
                                                                                                    Frequency Response Min450Hz
                                                                                                    Frequency Range450Hz to 20kHz
                                                                                                    Frequency Response Max20kHz
                                                                                                    Temperature Grade-
                                                                                                    IP Rating-
                                                                                                    IP Rating-
                                                                                                    Product Range-
                                                                                                    Speaker MountingPanel Mount
                                                                                                    Power Rating Max2.5W
                                                                                                    External Length - Metric24mm
                                                                                                    External Depth - Metric4.5mm
                                                                                                    External Length - Imperial0.94"
                                                                                                    External Depth - Imperial0.18"
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    AS02404PO is a speaker. It is designed for applications such as hand-held devices, portable devices, and devices that value compact design.

                                                                                                    • 2W rated input power
                                                                                                    • 2.5W maximum input power
                                                                                                    • 78 ±3dB sensitivity (SPL) at PDRIVE = 1.0W, distance = 0.5m, f = ave, 0.8KHz, 1KHz, 1.2KHz, 1.5KHz
                                                                                                    • 650Hz ±20% resonant frequency (4cc back-volume)
                                                                                                    • f0 ≤ f ≤ 20,000Hz frequency range (-10dB)
                                                                                                    • PC + 20% GF frame material, NdFeB magnet material, sponge + paper diaphragm material
                                                                                                    • Less than 5% total harmonic distortion at (f = 1KHz, PDRIVE = 1.0W)
                                                                                                    • 4 ±15% ohm impedance
                                                                                                    • Dimension is 0.17inch x 0.47inch x 0.94inch (H x W x L)
                                                                                                    • Operating temperature range from -25°C ≤ to ≤ 50°C

                                                                                                    Technical Specifications

                                                                                                    Driver Type

                                                                                                    General Purpose

                                                                                                    Power Rating Nom

                                                                                                    2W

                                                                                                    Resonant Frequency

                                                                                                    650Hz

                                                                                                    Speaker Shape

                                                                                                    Oval with Rectangular Frame

                                                                                                    External Width - Imperial

                                                                                                    0.47"

                                                                                                    Frequency Range

                                                                                                    450Hz to 20kHz

                                                                                                    Temperature Grade

                                                                                                    -

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Speaker Mounting

                                                                                                    Panel Mount

                                                                                                    External Length - Metric

                                                                                                    24mm

                                                                                                    External Length - Imperial

                                                                                                    0.94"

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Impedance

                                                                                                    4ohm

                                                                                                    External Width - Metric

                                                                                                    12mm

                                                                                                    Sound Pressure Level (SPL)

                                                                                                    78dB

                                                                                                    Product Dimensions

                                                                                                    24mm x 12mm x 4.5mm

                                                                                                    Frequency Response Min

                                                                                                    450Hz

                                                                                                    Frequency Response Max

                                                                                                    20kHz

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Power Rating Max

                                                                                                    2.5W

                                                                                                    External Depth - Metric

                                                                                                    4.5mm

                                                                                                    External Depth - Imperial

                                                                                                    0.18"

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.