Print Page
Image is for illustrative purposes only. Please refer to product description.
112 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.450 |
| 10+ | $4.880 |
| 25+ | $4.570 |
| 50+ | $4.240 |
| 100+ | $3.830 |
| 500+ | $3.540 |
| 1000+ | $3.190 |
| 2500+ | $3.010 |
Price for:Each
Minimum: 1
Multiple: 1
$5.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAR03450MR
Newark Part No.29AM8264
Driver TypeReceiver
Impedance50ohm
Power Rating Nom10mW
Resonant Frequency100Hz
Sound Pressure Level (SPL)90dB
Speaker ShapeRound
Product Dimensions34mm x 34mm x 7.2mm
Frequency Range50Hz to 10kHz
Temperature GradeStandard
IP RatingIPX7
IP RatingIPX7
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Receiver
Power Rating Nom
10mW
Sound Pressure Level (SPL)
90dB
Product Dimensions
34mm x 34mm x 7.2mm
Temperature Grade
Standard
IP Rating
IPX7
SVHC
No SVHC (21-Jan-2025)
Impedance
50ohm
Resonant Frequency
100Hz
Speaker Shape
Round
Frequency Range
50Hz to 10kHz
IP Rating
IPX7
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate