Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAR01016MRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.29AM8261
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.380 |
| 10+ | $1.970 |
| 25+ | $1.830 |
| 50+ | $1.700 |
| 100+ | $1.520 |
| 500+ | $1.390 |
| 1000+ | $1.230 |
| 2500+ | $1.120 |
Price for:Each
Minimum: 1
Multiple: 1
$2.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAR01016MRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.29AM8261
Driver TypeReceiver
Impedance16ohm
Power Rating Nom3mW
Resonant Frequency130Hz
Sound Pressure Level (SPL)113dB
Speaker ShapeRound
Product Dimensions10mm x 10mm x 4.2mm
Frequency Range20Hz to 7kHz
Temperature GradeStandard
IP Rating-
IP Rating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Receiver
Power Rating Nom
3mW
Sound Pressure Level (SPL)
113dB
Product Dimensions
10mm x 10mm x 4.2mm
Temperature Grade
Standard
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Impedance
16ohm
Resonant Frequency
130Hz
Speaker Shape
Round
Frequency Range
20Hz to 7kHz
IP Rating
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
