Print Page
Image is for illustrative purposes only. Please refer to product description.
1,250 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.120 |
| 10+ | $2.480 |
| 25+ | $2.280 |
| 50+ | $2.100 |
| 100+ | $1.880 |
| 500+ | $1.680 |
| 1000+ | $1.480 |
| 2500+ | $1.380 |
Price for:Each
Minimum: 1
Multiple: 1
$3.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAMM-2742-B
Newark Part No.59AM1259
Microphone TypeMEMS
DirectivityOmnidirectional
Signal to Noise Ratio (SNR)63dB
Acoustic Overload Point (AOP)133dB
Supply Voltage Min2.4VDC
Supply Voltage Max3.3VDC
Sensitivity (dB)-42dB
Impedance130ohm
Sensor Case / Package-
No. of Pins3Pins
Output InterfaceAnalogue
IP Rating-
IP Rating-
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Microphone Type
MEMS
Signal to Noise Ratio (SNR)
63dB
Supply Voltage Min
2.4VDC
Sensitivity (dB)
-42dB
Sensor Case / Package
-
Output Interface
Analogue
IP Rating
-
Product Range
-
Directivity
Omnidirectional
Acoustic Overload Point (AOP)
133dB
Supply Voltage Max
3.3VDC
Impedance
130ohm
No. of Pins
3Pins
IP Rating
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate