Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAMM-2738-B-EB-RCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.11AN0252
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.200 |
| 10+ | $3.140 |
| 25+ | $3.070 |
| 50+ | $3.010 |
| 100+ | $2.940 |
| 500+ | $2.880 |
| 1000+ | $2.820 |
| 2500+ | $2.750 |
Price for:Each
Minimum: 1
Multiple: 1
$3.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAMM-2738-B-EB-RCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.11AN0252
Board TypeEvaluation Board
IC / Module UsedAMM-2738-B-R
Application Sub TypeMEMS Microphone
Kit ContentsEvaluation Board -38 dB AMM-2738-B-R
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Board Type
Evaluation Board
Application Sub Type
MEMS Microphone
SVHC
No SVHC (04-Feb-2026)
IC / Module Used
AMM-2738-B-R
Kit Contents
Evaluation Board -38 dB AMM-2738-B-R
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
