Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAMM-2738-4-BCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel49AM1004RL
Cut Tape49AM1004
Your Part Number
1,230 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.600 | $16.00 |
| Total Price | $16.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.600 |
| 30+ | $1.460 |
| 100+ | $1.280 |
| 250+ | $1.190 |
| 500+ | $1.170 |
| 1000+ | $1.150 |
| 5000+ | $1.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAMM-2738-4-BCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel49AM1004RL
Cut Tape49AM1004
Microphone TypeMEMS
DirectivityOmnidirectional
Signal to Noise Ratio (SNR)64dB
Acoustic Overload Point (AOP)128dB
Supply Voltage Min1.65VDC
Supply Voltage Max3.6VDC
Sensitivity (dB)-38dB
Impedance400ohm
Sensor Case / Package-
No. of Pins3Pins
Output InterfaceAnalog
IP Rating-
IP Rating-
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Microphone Type
MEMS
Signal to Noise Ratio (SNR)
64dB
Supply Voltage Min
1.65VDC
Sensitivity (dB)
-38dB
Sensor Case / Package
-
Output Interface
Analog
IP Rating
-
Product Range
-
Directivity
Omnidirectional
Acoustic Overload Point (AOP)
128dB
Supply Voltage Max
3.6VDC
Impedance
400ohm
No. of Pins
3Pins
IP Rating
-
Qualification
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
