Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAMI-4440-TT-VCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.20AM5372
Your Part Number
72 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.730 |
| 5+ | $19.590 |
| 10+ | $17.440 |
| 25+ | $16.050 |
| 100+ | $15.060 |
| 500+ | $14.760 |
| 1000+ | $14.460 |
Price for:Each
Minimum: 1
Multiple: 1
$21.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAMI-4440-TT-VCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.20AM5372
TonesContinuous
Sound Pressure Level (SPL)90dBA
Resonant Frequency4kHz
Transducer MountingThrough Hole
Drive Circuit-
Capacitance-
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range3.3VDC to 5VDC
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Tones
Continuous
Resonant Frequency
4kHz
Drive Circuit
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
3.3VDC to 5VDC
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Sound Pressure Level (SPL)
90dBA
Transducer Mounting
Through Hole
Capacitance
-
IP Rating
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
