Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAI-4228-TF-LW140-RCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.02AM8361
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.770 |
| 10+ | $4.550 |
| 25+ | $4.160 |
| 50+ | $3.770 |
| 100+ | $3.290 |
| 500+ | $3.170 |
| 1000+ | $3.120 |
| 2500+ | $3.060 |
Price for:Each
Minimum: 1
Multiple: 1
$5.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAI-4228-TF-LW140-RCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.02AM8361
Transducer FunctionAudio Indicator
Supply Voltage Min1.5VDC
TonesContinuous
Sound Pressure Level (SPL)105dBA
Supply Voltage Max20VDC
Resonant Frequency2.8kHz
Transducer MountingPanel Mount
Operating Current Max10mA
Drive CircuitInternal
Capacitance-
Sound Level Distance100mm
Lead Wire24AWG
IP Rating-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range1.5VDC to 20VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Audio Indicator
Tones
Continuous
Supply Voltage Max
20VDC
Transducer Mounting
Panel Mount
Drive Circuit
Internal
Sound Level Distance
100mm
IP Rating
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
-
Supply Voltage Min
1.5VDC
Sound Pressure Level (SPL)
105dBA
Resonant Frequency
2.8kHz
Operating Current Max
10mA
Capacitance
-
Lead Wire
24AWG
IP Rating
-
Operating Voltage Range
1.5VDC to 20VDC
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
