Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAI-4228-TF-LW140-C-RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.02AM8359
Your Part Number
270 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.160 |
| 10+ | $4.880 |
| 25+ | $4.520 |
| 50+ | $3.940 |
| 100+ | $3.770 |
| 500+ | $3.640 |
| 1000+ | $3.390 |
| 2500+ | $3.220 |
Price for:Each
Minimum: 1
Multiple: 1
$6.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAI-4228-TF-LW140-C-RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.02AM8359
Transducer FunctionAudio Indicator
TonesContinuous
Supply Voltage Min1.5VDC
Sound Pressure Level (SPL)106dBA
Supply Voltage Max20VDC
Resonant Frequency2.8kHz
Operating Current Max10mA
Transducer MountingPanel Mount
Drive CircuitInternal
Sound Level Distance100mm
Capacitance-
Lead Wire28AWG
IP Rating-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range1.5VDC to 20VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Audio Indicator
Supply Voltage Min
1.5VDC
Supply Voltage Max
20VDC
Operating Current Max
10mA
Drive Circuit
Internal
Capacitance
-
IP Rating
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
-
Tones
Continuous
Sound Pressure Level (SPL)
106dBA
Resonant Frequency
2.8kHz
Transducer Mounting
Panel Mount
Sound Level Distance
100mm
Lead Wire
28AWG
IP Rating
-
Operating Voltage Range
1.5VDC to 20VDC
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
