Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAI-2429-TWT-12V-2-RCopy
Newark Part No.02AM8320
Your Part Number
303 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.430 |
| 10+ | $3.960 |
| 25+ | $3.700 |
| 50+ | $3.420 |
| 100+ | $3.090 |
| 500+ | $2.840 |
| 1000+ | $2.550 |
| 2500+ | $2.400 |
Price for:Each
Minimum: 1
Multiple: 1
$4.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAI-2429-TWT-12V-2-RCopy
Newark Part No.02AM8320
Transducer FunctionAudio Indicator
Supply Voltage Min3VDC
TonesContinuous
Sound Pressure Level (SPL)100dBA
Supply Voltage Max20VDC
Resonant Frequency2.9kHz
Transducer MountingThrough Hole
Operating Current Max8mA
Drive CircuitInternal
Sound Level Distance100mm
Capacitance-
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range3VDC to 20VDC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Audio Indicator
Tones
Continuous
Supply Voltage Max
20VDC
Transducer Mounting
Through Hole
Drive Circuit
Internal
Capacitance
-
IP Rating
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
-
Supply Voltage Min
3VDC
Sound Pressure Level (SPL)
100dBA
Resonant Frequency
2.9kHz
Operating Current Max
8mA
Sound Level Distance
100mm
Lead Wire
-
IP Rating
-
Operating Voltage Range
3VDC to 20VDC
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
