Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAI-2304-TF-LW120-5V-RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.02AM8307
Your Part Number
135 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.820 |
| 10+ | $4.920 |
| 25+ | $4.510 |
| 50+ | $4.180 |
| 100+ | $3.960 |
| 500+ | $3.710 |
| 1000+ | $3.640 |
| 2500+ | $3.560 |
Price for:Each
Minimum: 1
Multiple: 1
$5.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAI-2304-TF-LW120-5V-RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.02AM8307
Transducer FunctionAudio Indicator
Supply Voltage Min3VDC
Supply Voltage Max6VDC
TonesContinuous
Sound Pressure Level (SPL)79dBA
Current Rating20mA
Resonant Frequency400Hz
Transducer MountingFlanged
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Audio Indicator
Supply Voltage Max
6VDC
Sound Pressure Level (SPL)
79dBA
Resonant Frequency
400Hz
Product Range
-
Supply Voltage Min
3VDC
Tones
Continuous
Current Rating
20mA
Transducer Mounting
Flanged
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
