Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAI-1223-TWT-12V-RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.02AM8289
Your Part Number
121 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.230 |
| 10+ | $3.290 |
| 25+ | $3.000 |
| 50+ | $2.800 |
| 100+ | $2.610 |
| 500+ | $2.280 |
| 1000+ | $2.230 |
| 2500+ | $2.190 |
Price for:Each
Minimum: 1
Multiple: 1
$4.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAI-1223-TWT-12V-RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.02AM8289
Transducer FunctionAudio Indicator
Supply Voltage Min8VDC
Supply Voltage Max16VDC
TonesContinuous
Sound Pressure Level (SPL)85dBA
Current Rating30mA
Resonant Frequency2.3kHz
Transducer MountingThrough Hole
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Audio Indicator
Supply Voltage Max
16VDC
Sound Pressure Level (SPL)
85dBA
Resonant Frequency
2.3kHz
Product Range
-
Supply Voltage Min
8VDC
Tones
Continuous
Current Rating
30mA
Transducer Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
