Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAI-1027-TWT-5V-RCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.02AM8287
Your Part Number
682 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.600 |
| 25+ | $2.560 |
| 100+ | $2.020 |
| 250+ | $1.970 |
| 500+ | $1.910 |
| 1000+ | $1.900 |
| 2500+ | $1.860 |
| 5000+ | $1.820 |
Price for:Each
Minimum: 1
Multiple: 1
$3.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAI-1027-TWT-5V-RCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.02AM8287
Transducer FunctionAudio Indicator
Supply Voltage Min3VDC
Supply Voltage Max7VDC
TonesContinuous
Sound Pressure Level (SPL)80dBA
Current Rating30mA
Resonant Frequency2.7kHz
Transducer MountingThrough Hole
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Audio Indicator
Supply Voltage Max
7VDC
Sound Pressure Level (SPL)
80dBA
Resonant Frequency
2.7kHz
Product Range
-
Supply Voltage Min
3VDC
Tones
Continuous
Current Rating
30mA
Transducer Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
