Print Page
Image is for illustrative purposes only. Please refer to product description.

62 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $1.790 |
| 10+ | $1.420 |
| 25+ | $1.310 |
| 50+ | $1.200 |
| 100+ | $1.070 |
| 500+ | $0.958 |
| 1000+ | $0.843 |
| 2500+ | $0.787 |
Price for:Each
Minimum: 1
Multiple: 1
$1.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
AB4122B is an ultrathin and lightweight 41mm bender. It features low power consumption.
- 2,200Hz resonant frequency
- 250 ohm maximum resonant impedance
- 30Vp-p maximum input voltage
- 30000pF ±30% capacitance at 120Hz
- Brass plate material, round shape
- Dimension is 0.024inch x 1.61inch x 1.61inch (H x W x L)
- Operating temperature range from -20°C to 70°C
Technical Specifications
Transducer Function
Bender
Resonant Frequency
2.2kHz
Capacitance
0.03µF
External Height
0.63mm
SVHC
No SVHC (21-Jan-2025)
Element Type
Piezo
Resonant Resistance
250ohm
External Diameter
41mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate